Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA172IDBVR

DigiKey Part Number
296-40433-2-ND - Tape & Reel (TR)
296-40433-1-ND - Cut Tape (CT)
296-40433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA172IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA172IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
200 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 493
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,03000kr 25,03
10kr 18,57400kr 185,74
25kr 16,97000kr 424,25
100kr 15,20520kr 1 520,52
250kr 14,36488kr 3 591,22
500kr 13,85792kr 6 928,96
1 000kr 13,44080kr 13 440,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,92549kr 38 776,47
6 000kr 12,67337kr 76 040,22
Manufacturers Standard Package
Unit Price without VAT:kr 25,03000
Unit Price with VAT:kr 31,28750