Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA191IDBVR

DigiKey Part Number
296-44386-2-ND - Tape & Reel (TR)
296-44386-1-ND - Cut Tape (CT)
296-44386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA191IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA191IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.5V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
5 µV
Current - Supply
140µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 954
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,36000kr 32,36
10kr 24,25300kr 242,53
25kr 22,23680kr 555,92
100kr 20,01560kr 2 001,56
250kr 18,95700kr 4 739,25
500kr 18,31896kr 9 159,48
1 000kr 17,79359kr 17 793,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 17,14473kr 51 434,19
Manufacturers Standard Package
Unit Price without VAT:kr 32,36000
Unit Price with VAT:kr 40,45000