Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA196IDBVR

DigiKey Part Number
296-48302-2-ND - Tape & Reel (TR)
296-48302-1-ND - Cut Tape (CT)
296-48302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA196IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA196IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
100 µV
Current - Supply
140µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 873
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 11,22700kr 112,27
25kr 10,19160kr 254,79
100kr 9,05190kr 905,19
250kr 8,50876kr 2 127,19
500kr 8,18132kr 4 090,66
1 000kr 7,91164kr 7 911,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,57862kr 22 735,86
6 000kr 7,41565kr 44 493,90
9 000kr 7,33405kr 66 006,45
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500