Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA197IDBVR

DigiKey Part Number
296-47813-2-ND - Tape & Reel (TR)
296-47813-1-ND - Cut Tape (CT)
296-47813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA197IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA197IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
25 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,19000kr 17,19
10kr 12,60400kr 126,04
25kr 11,46200kr 286,55
100kr 10,20080kr 1 020,08
250kr 9,59992kr 2 399,98
500kr 9,23788kr 4 618,94
1 000kr 8,93956kr 8 939,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,57122kr 25 713,66
6 000kr 8,39098kr 50 345,88
9 000kr 8,30071kr 74 706,39
Manufacturers Standard Package
Unit Price without VAT:kr 17,19000
Unit Price with VAT:kr 21,48750