Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2187IDR

DigiKey Part Number
296-49845-2-ND - Tape & Reel (TR)
296-49845-1-ND - Cut Tape (CT)
296-49845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2187IDR
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2187IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 482
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,61000kr 22,61
10kr 16,71500kr 167,15
25kr 15,25320kr 381,33
100kr 13,64520kr 1 364,52
250kr 12,87736kr 3 219,34
500kr 12,41460kr 6 207,30
1 000kr 12,03376kr 12 033,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 11,63162kr 29 079,05
5 000kr 11,38935kr 56 946,75
7 500kr 11,26804kr 84 510,30
Manufacturers Standard Package
Unit Price without VAT:kr 22,61000
Unit Price with VAT:kr 28,26250