Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2990IDR

DigiKey Part Number
296-53506-2-ND - Tape & Reel (TR)
296-53506-1-ND - Cut Tape (CT)
296-53506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2990IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2990IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 305
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,08000kr 16,08
10kr 11,80000kr 118,00
25kr 10,71440kr 267,86
100kr 9,52530kr 952,53
250kr 8,95784kr 2 239,46
500kr 8,61612kr 4 308,06
1 000kr 8,33449kr 8 334,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,03738kr 20 093,45
5 000kr 7,85829kr 39 291,45
7 500kr 7,76862kr 58 264,65
12 500kr 7,66927kr 95 865,88
Manufacturers Standard Package
Unit Price without VAT:kr 16,08000
Unit Price with VAT:kr 20,10000