Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA330AIYFFR

DigiKey Part Number
296-27746-2-ND - Tape & Reel (TR)
296-27746-1-ND - Cut Tape (CT)
296-27746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA330AIYFFR
Description
IC OPAMP ZERO-DRIFT 1CIRC 5DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82)
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
8 µV
Current - Supply
21µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.12x0.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 798
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,51000kr 22,51
10kr 16,68500kr 166,85
25kr 15,22120kr 380,53
100kr 13,61410kr 1 361,41
250kr 12,84800kr 3 212,00
500kr 12,38604kr 6 193,02
1 000kr 12,00582kr 12 005,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,53627kr 34 608,81
6 000kr 11,30649kr 67 838,94
Manufacturers Standard Package
Unit Price without VAT:kr 22,51000
Unit Price with VAT:kr 28,13750