Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA378AIDCKT

DigiKey Part Number
296-24620-2-ND - Tape & Reel (TR)
296-24620-1-ND - Cut Tape (CT)
296-24620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA378AIDCKT
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA378AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
150 pA
Voltage - Input Offset
20 µV
Current - Supply
125µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,21000kr 22,21
10kr 16,44300kr 164,43
25kr 15,00000kr 375,00
100kr 13,41310kr 1 341,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,65620kr 3 164,05
500kr 12,19990kr 6 099,95
750kr 11,97155kr 8 978,66
1 250kr 11,71834kr 14 647,92
1 750kr 11,57042kr 20 248,24
2 500kr 11,42815kr 28 570,38
6 250kr 11,12179kr 69 511,19
Manufacturers Standard Package
Unit Price without VAT:kr 22,21000
Unit Price with VAT:kr 27,76250