Standard (General Purpose) Amplifier 1 Circuit TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit TO-220-7
OPA547T

OPA547T

DigiKey Part Number
OPA547T-ND
Manufacturer
Manufacturer Product Number
OPA547T
Description
IC OPAMP GP 1 CIRCUIT TO220-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
OPA547T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
10mA
Current - Output / Channel
750 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 134,68000kr 134,68
10kr 106,05800kr 1 060,58
50kr 94,61820kr 4 730,91
100kr 91,07510kr 9 107,51
250kr 87,33476kr 21 833,69
500kr 85,08030kr 42 540,15
1 000kr 83,22429kr 83 224,29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 134,68000
Unit Price with VAT:kr 168,35000