Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA837IDCKT

DigiKey Part Number
296-OPA837IDCKTTR-ND - Tape & Reel (TR)
296-OPA837IDCKTCT-ND - Cut Tape (CT)
296-OPA837IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA837IDCKT
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA837IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
105V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
340 nA
Voltage - Input Offset
30 µV
Current - Supply
592µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.4 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,76000kr 31,76
10kr 23,84100kr 238,41
25kr 21,85480kr 546,37
100kr 19,66580kr 1 966,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 18,62208kr 4 655,52
500kr 17,99330kr 8 996,65
750kr 17,67837kr 13 258,78
1 250kr 17,32945kr 21 661,81
1 750kr 17,12541kr 29 969,47
2 500kr 16,92934kr 42 323,35
Manufacturers Standard Package
Unit Price without VAT:kr 31,76000
Unit Price with VAT:kr 39,70000