Optical Sensor Ambient 550nm I2C/SMBus 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3004DNPR

DigiKey Part Number
296-53402-2-ND - Tape & Reel (TR)
296-53402-1-ND - Cut Tape (CT)
296-53402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3004DNPR
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C/SMBus 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3004DNPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 165
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,67000kr 13,67
5kr 12,10200kr 60,51
10kr 11,50800kr 115,08
25kr 10,80680kr 270,17
50kr 10,32640kr 516,32
100kr 9,88520kr 988,52
500kr 9,00046kr 4 500,23
1 000kr 8,67140kr 8 671,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,20497kr 24 614,91
6 000kr 7,94202kr 47 652,12
9 000kr 7,79843kr 70 185,87
Manufacturers Standard Package
Unit Price without VAT:kr 13,67000
Unit Price with VAT:kr 17,08750