OPT4003DNPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT4003DNPRQ1

DigiKey Part Number
296-OPT4003DNPRQ1TR-ND - Tape & Reel (TR)
296-OPT4003DNPRQ1CT-ND - Cut Tape (CT)
296-OPT4003DNPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT4003DNPRQ1
Description
SENSOR OPT 800NMAMB IR 6 UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient, IR 800nm I2C/SMBus 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT4003DNPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient, IR
Wavelength
800nm
Proximity Detection
No
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,41000kr 22,41
5kr 19,94200kr 99,71
10kr 19,01600kr 190,16
25kr 17,91080kr 447,77
50kr 17,15900kr 857,95
100kr 16,46860kr 1 646,86
500kr 15,08294kr 7 541,47
1 000kr 14,56712kr 14 567,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,83574kr 41 507,22
6 000kr 13,42321kr 80 539,26
Manufacturers Standard Package
Unit Price without VAT:kr 22,41000
Unit Price with VAT:kr 28,01250