16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574ADWR

DigiKey Part Number
296-13105-2-ND - Tape & Reel (TR)
296-13105-1-ND - Cut Tape (CT)
296-13105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574ADWR
Description
IC XPNDR 100KHZ I2C 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8574ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 611
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,48000kr 15,48
10kr 11,30700kr 113,07
25kr 10,26000kr 256,50
100kr 9,11530kr 911,53
250kr 8,56868kr 2 142,17
500kr 8,23940kr 4 119,70
1 000kr 7,96813kr 7 968,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,74490kr 15 489,80
4 000kr 7,56114kr 30 244,56
6 000kr 7,46912kr 44 814,72
10 000kr 7,36718kr 73 671,80
Manufacturers Standard Package
Unit Price without VAT:kr 15,48000
Unit Price with VAT:kr 19,35000