


PCM1804DB | |
|---|---|
DigiKey Part Number | PCM1804DB-ND |
Manufacturer | |
Manufacturer Product Number | PCM1804DB |
Description | IC ADC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1804DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,26000 | kr 71,26 |
| 10 | kr 54,96900 | kr 549,69 |
| 47 | kr 48,62979 | kr 2 285,60 |
| 141 | kr 45,53957 | kr 6 421,08 |
| 282 | kr 44,02660 | kr 12 415,50 |
| 517 | kr 42,92456 | kr 22 192,00 |
| 1 034 | kr 41,87456 | kr 43 298,30 |
| Unit Price without VAT: | kr 71,26000 |
|---|---|
| Unit Price with VAT: | kr 89,07500 |

