Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 16 b USB 28-SSOP
28-SSOP

PCM2903CDBR

DigiKey Part Number
296-34778-2-ND - Tape & Reel (TR)
296-34778-1-ND - Cut Tape (CT)
296-34778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM2903CDBR
Description
IC STERO AUD CODEC W/USB 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2903CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
USB
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 97,09000kr 97,09
10kr 75,64400kr 756,44
25kr 70,28480kr 1 757,12
100kr 64,39880kr 6 439,88
250kr 61,59252kr 15 398,13
500kr 59,90114kr 29 950,57
1 000kr 58,50928kr 58 509,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 57,36347kr 114 726,94
Manufacturers Standard Package
Unit Price without VAT:kr 97,09000
Unit Price with VAT:kr 121,36250