DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5102AQPWRQ1

DigiKey Part Number
296-37277-2-ND - Tape & Reel (TR)
296-37277-1-ND - Cut Tape (CT)
296-37277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5102AQPWRQ1
Description
IC DAC 16/24/32BIT 384K 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5102AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 62,01000kr 62,01
10kr 47,56100kr 475,61
25kr 43,96320kr 1 099,08
100kr 40,00200kr 4 000,20
250kr 38,11340kr 9 528,35
500kr 36,97502kr 18 487,51
1 000kr 36,03846kr 36 038,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 24,79647kr 49 592,94
4 000kr 24,32038kr 97 281,52
Manufacturers Standard Package
Unit Price without VAT:kr 62,01000
Unit Price with VAT:kr 77,51250