OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4560IP

DigiKey Part Number
296-17554-5-ND
Manufacturer
Manufacturer Product Number
RC4560IP
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RC4560IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
500 µV
Current - Supply
4.3mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 948
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 3,70900kr 37,09
50kr 3,07560kr 153,78
100kr 2,88160kr 288,16
250kr 2,67556kr 668,89
500kr 2,55134kr 1 275,67
1 000kr 2,44923kr 2 449,23
2 500kr 2,34132kr 5 853,30
5 000kr 2,27633kr 11 381,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750

Other Suppliers on DigiKey

2 829In Stock
Ships from Rochester Electronics, LLC