Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02AU

DigiKey Part Number
REF02AU-ND
Manufacturer
Manufacturer Product Number
REF02AU
Description
IC VREF SERIES 0.3% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
21 mA
Tolerance
±0.3%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 40V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 56,08000kr 56,08
10kr 42,92800kr 429,28
75kr 36,64600kr 2 748,45
150kr 35,18387kr 5 277,58
300kr 33,98077kr 10 194,23
525kr 33,16638kr 17 412,35
1 050kr 32,31980kr 33 935,79
2 550kr 31,45143kr 80 201,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 56,08000
Unit Price with VAT:kr 70,10000