
REF2025QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-REF2025QDDCRQ1TR-ND - Tape & Reel (TR) 296-REF2025QDDCRQ1CT-ND - Cut Tape (CT) 296-REF2025QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2025QDDCRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2025QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.23V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,60000 | kr 38,60 |
| 10 | kr 29,13800 | kr 291,38 |
| 25 | kr 26,77600 | kr 669,40 |
| 100 | kr 24,17370 | kr 2 417,37 |
| 250 | kr 22,93316 | kr 5 733,29 |
| 500 | kr 22,18578 | kr 11 092,89 |
| 1 000 | kr 21,57055 | kr 21 570,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 20,11634 | kr 60 349,02 |
| Unit Price without VAT: | kr 38,60000 |
|---|---|
| Unit Price with VAT: | kr 48,25000 |











