Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3125AIDBZR

DigiKey Part Number
296-26325-2-ND - Tape & Reel (TR)
296-26325-1-ND - Cut Tape (CT)
296-26325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3125AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3125AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
33µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 274
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,92000kr 22,92
10kr 16,99600kr 169,96
25kr 15,51080kr 387,77
100kr 13,87740kr 1 387,74
250kr 13,09888kr 3 274,72
500kr 12,62928kr 6 314,64
1 000kr 12,24302kr 12 243,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,76577kr 35 297,31
6 000kr 11,53223kr 69 193,38
Manufacturers Standard Package
Unit Price without VAT:kr 22,92000
Unit Price with VAT:kr 28,65000