SMALL-AMP-DIP-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMALL-AMP-DIP-EVM

DigiKey Part Number
296-SMALL-AMP-DIP-EVM-ND
Manufacturer
Manufacturer Product Number
SMALL-AMP-DIP-EVM
Description
BREAKOUT BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DPW-5, DCN-8, DDF-8, DSG-8, RUG-10, RUC-14, RGY-14, RTE-16
Number of Positions
16
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 241,22000kr 241,22
Manufacturers Standard Package
Unit Price without VAT:kr 241,22000
Unit Price with VAT:kr 301,52500