Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6505BQDBVRQ1

DigiKey Part Number
296-SN6505BQDBVRQ1TR-ND - Tape & Reel (TR)
296-SN6505BQDBVRQ1CT-ND - Cut Tape (CT)
296-SN6505BQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6505BQDBVRQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN6505BQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1.56mA
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 205
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,33000kr 26,33
10kr 19,61000kr 196,10
25kr 17,93080kr 448,27
100kr 16,08260kr 1 608,26
250kr 15,20152kr 3 800,38
500kr 14,67044kr 7 335,22
1 000kr 14,23312kr 14 233,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,67129kr 35 013,87
6 000kr 11,43935kr 68 636,10
Manufacturers Standard Package
Unit Price without VAT:kr 26,33000
Unit Price with VAT:kr 32,91250