1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65176BDR

DigiKey Part Number
296-14636-2-ND - Tape & Reel (TR)
296-14636-1-ND - Cut Tape (CT)
296-14636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65176BDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65176BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,06000kr 12,06
10kr 8,73400kr 87,34
25kr 7,90400kr 197,60
100kr 6,98850kr 698,85
250kr 6,55164kr 1 637,91
500kr 6,28850kr 3 144,25
1 000kr 6,07171kr 6 071,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,84293kr 14 607,33
5 000kr 5,70501kr 28 525,05
7 500kr 5,63594kr 42 269,55
12 500kr 5,55943kr 69 492,88
17 500kr 5,51473kr 96 507,78
Manufacturers Standard Package
Unit Price without VAT:kr 12,06000
Unit Price with VAT:kr 15,07500