1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1476DGSR

DigiKey Part Number
296-40508-2-ND - Tape & Reel (TR)
296-40508-1-ND - Cut Tape (CT)
296-40508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1476DGSR
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1476DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 57,99000kr 57,99
10kr 44,43500kr 444,35
25kr 41,03640kr 1 025,91
100kr 37,29930kr 3 729,93
250kr 35,51740kr 8 879,35
500kr 34,44378kr 17 221,89
1 000kr 33,56029kr 33 560,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 32,62740kr 81 568,50
Manufacturers Standard Package
Unit Price without VAT:kr 57,99000
Unit Price with VAT:kr 72,48750