1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230DR

DigiKey Part Number
296-11654-2-ND - Tape & Reel (TR)
296-11654-1-ND - Cut Tape (CT)
296-11654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD230DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 406
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,91000kr 21,91
10kr 16,24200kr 162,42
25kr 14,81120kr 370,28
100kr 13,24220kr 1 324,22
250kr 12,49340kr 3 123,35
500kr 12,04230kr 6 021,15
1 000kr 11,67092kr 11 670,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 11,27879kr 28 196,98
5 000kr 11,04257kr 55 212,85
7 500kr 10,92420kr 81 931,50
Manufacturers Standard Package
Unit Price without VAT:kr 21,91000
Unit Price with VAT:kr 27,38750