1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230QDR

DigiKey Part Number
296-39176-2-ND - Tape & Reel (TR)
296-39176-1-ND - Cut Tape (CT)
296-39176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD230QDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230QDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,56000kr 31,56
10kr 23,63000kr 236,30
25kr 21,65400kr 541,35
100kr 19,48290kr 1 948,29
250kr 18,44720kr 4 611,80
500kr 17,82344kr 8 911,72
1 000kr 17,30983kr 17 309,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,76760kr 41 919,00
5 000kr 16,44100kr 82 205,00
Manufacturers Standard Package
Unit Price without VAT:kr 31,56000
Unit Price with VAT:kr 39,45000