1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD30MDREP

DigiKey Part Number
296-22238-2-ND - Tape & Reel (TR)
296-22238-1-ND - Cut Tape (CT)
296-22238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD30MDREP
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD30MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
25Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 492
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 116,39000kr 116,39
10kr 91,25300kr 912,53
25kr 84,97120kr 2 124,28
100kr 78,06410kr 7 806,41
250kr 74,77140kr 18 692,85
500kr 72,78714kr 36 393,57
1 000kr 71,15425kr 71 154,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 69,43066kr 173 576,65
Manufacturers Standard Package
Unit Price without VAT:kr 116,39000
Unit Price with VAT:kr 145,48750