1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD75DRBR

DigiKey Part Number
296-40525-2-ND - Tape & Reel (TR)
296-40525-1-ND - Cut Tape (CT)
296-40525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD75DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD75DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,28000kr 35,28
10kr 26,58500kr 265,85
25kr 24,39560kr 609,89
100kr 21,99260kr 2 199,26
250kr 20,84700kr 5 211,75
500kr 20,15628kr 10 078,14
1 000kr 19,58789kr 19 587,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,88593kr 56 657,79
Manufacturers Standard Package
Unit Price without VAT:kr 35,28000
Unit Price with VAT:kr 44,10000