1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD76DGSR

DigiKey Part Number
296-40526-2-ND - Tape & Reel (TR)
296-40526-1-ND - Cut Tape (CT)
296-40526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD76DGSR
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD76DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,44000kr 46,44
10kr 35,29900kr 352,99
25kr 32,51280kr 812,82
100kr 29,44440kr 2 944,44
250kr 27,98200kr 6 995,50
500kr 27,10052kr 13 550,26
1 000kr 26,37513kr 26 375,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 25,60938kr 64 023,45
Manufacturers Standard Package
Unit Price without VAT:kr 46,44000
Unit Price with VAT:kr 58,05000