1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC182DR

DigiKey Part Number
296-39182-2-ND - Tape & Reel (TR)
296-39182-1-ND - Cut Tape (CT)
296-39182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC182DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC182DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 683
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,07000kr 33,07
10kr 24,81600kr 248,16
25kr 22,75160kr 568,79
100kr 20,48800kr 2 048,80
250kr 19,40808kr 4 852,02
500kr 18,75758kr 9 378,79
1 000kr 18,22186kr 18 221,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,65643kr 44 141,07
5 000kr 17,31560kr 86 578,00
Manufacturers Standard Package
Unit Price without VAT:kr 33,07000
Unit Price with VAT:kr 41,33750