1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD205ADR

DigiKey Part Number
296-SN65MLVD205ADRTR-ND - Tape & Reel (TR)
296-SN65MLVD205ADRCT-ND - Cut Tape (CT)
296-SN65MLVD205ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD205ADR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD205ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,58000kr 34,58
10kr 25,99200kr 259,92
25kr 23,84920kr 596,23
100kr 21,49210kr 2 149,21
250kr 20,36776kr 5 091,94
500kr 19,69032kr 9 845,16
1 000kr 19,13278kr 19 132,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,54422kr 46 360,55
5 000kr 18,18954kr 90 947,70
Manufacturers Standard Package
Unit Price without VAT:kr 34,58000
Unit Price with VAT:kr 43,22500