Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7407DR

DigiKey Part Number
296-1018-2-ND - Tape & Reel (TR)
296-1018-1-ND - Cut Tape (CT)
296-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7407DR
Description
IC BUFF NON-INVERT 5.25V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7407DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,47000kr 13,47
10kr 9,80000kr 98,00
25kr 8,87720kr 221,93
100kr 7,86490kr 786,49
250kr 7,38224kr 1 845,56
500kr 7,19692kr 3 598,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,59900kr 16 497,50
5 000kr 6,44665kr 32 233,25
7 500kr 6,37035kr 47 777,62
12 500kr 6,28582kr 78 572,75
Manufacturers Standard Package
Unit Price without VAT:kr 13,47000
Unit Price with VAT:kr 16,83750