Decoder 1 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7447AN

DigiKey Part Number
296-33612-5-ND
Manufacturer
Manufacturer Product Number
SN7447AN
Description
IC DECODER 1 X 4:1 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7447AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 44,22000kr 44,22
10kr 33,55000kr 335,50
25kr 30,87680kr 771,92
100kr 27,94280kr 2 794,28
250kr 26,54308kr 6 635,77
500kr 25,69920kr 12 849,60
1 000kr 25,00478kr 25 004,78
2 500kr 24,27160kr 60 679,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 44,22000
Unit Price with VAT:kr 55,27500

Other Suppliers on DigiKey

5 656In Stock
Ships from Rochester Electronics, LLC