
SN74AHC1G14DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G14DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G14DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G14DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DCK3 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,63443 | kr 4 903,29 |
| 6 000 | kr 1,58819 | kr 9 529,14 |
| 9 000 | kr 1,56505 | kr 14 085,45 |
| 15 000 | kr 1,53940 | kr 23 091,00 |
| 21 000 | kr 1,52441 | kr 32 012,61 |
| 30 000 | kr 1,51000 | kr 45 300,00 |
| Unit Price without VAT: | kr 1,63443 |
|---|---|
| Unit Price with VAT: | kr 2,04304 |

