Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC595N

DigiKey Part Number
296-4619-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC595N
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC595N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 6,64400kr 66,44
25kr 5,98640kr 149,66
100kr 5,26670kr 526,67
250kr 4,92296kr 1 230,74
500kr 4,71572kr 2 357,86
1 000kr 4,54526kr 4 545,26
2 500kr 4,36511kr 10 912,77
5 000kr 4,25658kr 21 282,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250

Other Suppliers on DigiKey

60 175In Stock
Ships from Rochester Electronics, LLC