Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC164245DL

DigiKey Part Number
296-5131-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC164245DL
Description
IC XLTR VL BIDIR 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC164245DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 37,49000kr 37,49
10kr 28,30400kr 283,04
25kr 26,00000kr 650,00
100kr 23,46310kr 2 346,31
250kr 22,25332kr 5 563,33
500kr 21,52442kr 10 762,21
1 000kr 20,92427kr 20 924,27
2 500kr 20,29088kr 50 727,20
5 000kr 19,90912kr 99 545,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 37,49000
Unit Price with VAT:kr 46,86250