Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T774PWR

DigiKey Part Number
296-24739-2-ND - Tape & Reel (TR)
296-24739-1-ND - Cut Tape (CT)
296-24739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T774PWR
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T774PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 106
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,28000kr 15,28
10kr 11,18700kr 111,87
25kr 10,15560kr 253,89
100kr 9,02080kr 902,08
250kr 8,47904kr 2 119,76
500kr 8,31942kr 4 159,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,66223kr 15 324,46
4 000kr 7,48011kr 29 920,44
6 000kr 7,38888kr 44 333,28
10 000kr 7,28784kr 72 878,40
Manufacturers Standard Package
Unit Price without VAT:kr 15,28000
Unit Price with VAT:kr 19,10000