Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP
TMUX1574PWR

SN74AXC4T774QPWRQ1

DigiKey Part Number
296-SN74AXC4T774QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AXC4T774QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AXC4T774QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T774QPWRQ1
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T774QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 099
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,08000kr 16,08
10kr 11,74000kr 117,40
25kr 10,66200kr 266,55
100kr 9,47810kr 947,81
250kr 8,91324kr 2 228,31
500kr 8,76548kr 4 382,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,16134kr 14 322,68
Manufacturers Standard Package
Unit Price without VAT:kr 16,08000
Unit Price with VAT:kr 20,10000