Transceiver, Non-Inverting 1 Element 2 Bit per Element Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXCH2T45DCUR

DigiKey Part Number
296-SN74AXCH2T45DCURTR-ND - Tape & Reel (TR)
296-SN74AXCH2T45DCURCT-ND - Cut Tape (CT)
296-SN74AXCH2T45DCURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXCH2T45DCUR
Description
IC TXRX NON-INVERT 3.6V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 2 Bit per Element Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXCH2T45DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
-
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 769
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,83000kr 58,30
25kr 5,24280kr 131,07
100kr 4,59930kr 459,93
250kr 4,29340kr 1 073,35
500kr 4,10844kr 2 054,22
1 000kr 4,07518kr 4 075,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,76859kr 11 305,77
6 000kr 3,67666kr 22 059,96
9 000kr 3,63063kr 32 675,67
15 000kr 3,57963kr 53 694,45
21 000kr 3,54980kr 74 545,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500