Bus Switch 10 x 1:1 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T16210DGVR

DigiKey Part Number
296-19148-2-ND - Tape & Reel (TR)
296-19148-1-ND - Cut Tape (CT)
296-19148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T16210DGVR
Description
IC BUS SWITCH 10 X 1:1 48-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T16210DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,19000kr 38,19
10kr 28,80600kr 288,06
25kr 26,46240kr 661,56
100kr 23,88620kr 2 388,62
250kr 23,17480kr 5 793,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 20,80844kr 41 616,88
4 000kr 20,39584kr 81 583,36
Manufacturers Standard Package
Unit Price without VAT:kr 38,19000
Unit Price with VAT:kr 47,73750