NAND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC00AN

DigiKey Part Number
296-SN74HC00AN-ND
Manufacturer
Manufacturer Product Number
SN74HC00AN
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC00AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.1V ~ 0.26V
Input Logic Level - High
1.9V ~ 5.9V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 7,74000kr 7,74
10kr 5,52800kr 55,28
25kr 4,96920kr 124,23
100kr 4,35410kr 435,41
250kr 4,06180kr 1 015,45
500kr 3,88552kr 1 942,76
1 000kr 3,74038kr 3 740,38
2 500kr 3,58712kr 8 967,80
5 000kr 3,49477kr 17 473,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 7,74000
Unit Price with VAT:kr 9,67500

Other Suppliers on DigiKey

25In Stock
Ships from Rochester Electronics, LLC