NOR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC02N

DigiKey Part Number
296-1564-5-ND
Manufacturer
Manufacturer Product Number
SN74HC02N
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 091
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 4,87500kr 48,75
25kr 4,37840kr 109,46
100kr 3,82840kr 382,84
250kr 3,56648kr 891,62
500kr 3,40830kr 1 704,15
1 000kr 3,27813kr 3 278,13
2 500kr 3,14074kr 7 851,85
5 000kr 3,05794kr 15 289,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750

Other Suppliers on DigiKey

26 620In Stock
Ships from Rochester Electronics, LLC