Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139N

DigiKey Part Number
296-8230-5-ND
Manufacturer
Manufacturer Product Number
SN74HC139N
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 19 473 View Now
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 13,77000kr 13,77
10kr 10,03100kr 100,31
25kr 9,08600kr 227,15
100kr 8,05590kr 805,59
250kr 7,56276kr 1 890,69
500kr 7,26606kr 3 633,03
1 000kr 7,02173kr 7 021,73
2 500kr 6,76372kr 16 909,30
5 000kr 6,60823kr 33 041,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,77000
Unit Price with VAT:kr 17,21250

Other Suppliers on DigiKey

19 473In Stock
Ships from Rochester Electronics, LLC