Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165DR

DigiKey Part Number
296-8250-2-ND - Tape & Reel (TR)
296-8250-1-ND - Cut Tape (CT)
296-8250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165DR
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 087
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,13600kr 31,36
25kr 2,79800kr 69,95
100kr 2,42630kr 242,63
250kr 2,24860kr 562,15
500kr 2,14166kr 1 070,83
1 000kr 2,06066kr 2 060,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,96023kr 4 900,57
5 000kr 1,90408kr 9 520,40
7 500kr 1,87595kr 14 069,62
12 500kr 1,84480kr 23 060,00
17 500kr 1,82659kr 31 965,32
25 000kr 1,80908kr 45 227,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000