NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC20DR

DigiKey Part Number
296-8263-2-ND - Tape & Reel (TR)
296-8263-1-ND - Cut Tape (CT)
296-8263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC20DR
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC20DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 912
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,98500kr 29,85
25kr 2,66560kr 66,64
100kr 2,30770kr 230,77
250kr 2,13764kr 534,41
500kr 2,03492kr 1 017,46
1 000kr 1,95301kr 1 953,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,86108kr 4 652,70
5 000kr 1,80729kr 9 036,45
7 500kr 1,78035kr 13 352,62
12 500kr 1,75051kr 21 881,38
17 500kr 1,73306kr 30 328,55
25 000kr 1,71629kr 42 907,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000

Other Suppliers on DigiKey

41 600In Stock
Ships from Rochester Electronics, LLC