Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC245PWR

DigiKey Part Number
296-8279-2-ND - Tape & Reel (TR)
296-8279-1-ND - Cut Tape (CT)
296-8279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245PWR
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 281
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 5,56800kr 55,68
25kr 5,00520kr 125,13
100kr 4,38730kr 438,73
250kr 4,09276kr 1 023,19
500kr 3,91526kr 1 957,63
1 000kr 3,87526kr 3 875,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,64897kr 7 297,94
4 000kr 3,54999kr 14 199,96
6 000kr 3,50045kr 21 002,70
10 000kr 3,44554kr 34 455,40
14 000kr 3,41342kr 47 787,88
20 000kr 3,38257kr 67 651,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000