Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC251DR

DigiKey Part Number
296-14844-2-ND - Tape & Reel (TR)
296-14844-1-ND - Cut Tape (CT)
296-14844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC251DR
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC251DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 253
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,47800kr 34,78
25kr 3,10360kr 77,59
100kr 2,69670kr 269,67
250kr 2,50188kr 625,47
500kr 2,38470kr 1 192,35
1 000kr 2,30670kr 2 306,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,18629kr 5 465,73
5 000kr 2,12484kr 10 624,20
7 500kr 2,09408kr 15 705,60
12 500kr 2,05999kr 25 749,88
17 500kr 2,04006kr 35 701,05
25 000kr 2,02090kr 50 522,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000