OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC32DR

DigiKey Part Number
296-1199-2-ND - Tape & Reel (TR)
296-1199-1-ND - Cut Tape (CT)
296-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 386
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 2,77400kr 27,74
25kr 2,47240kr 61,81
100kr 2,13780kr 213,78
250kr 1,97804kr 494,51
500kr 1,88194kr 940,97
1 000kr 1,80285kr 1 802,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,71920kr 4 298,00
5 000kr 1,66885kr 8 344,25
7 500kr 1,64361kr 12 327,08
12 500kr 1,61565kr 20 195,62
17 500kr 1,59930kr 27 987,75
25 000kr 1,58359kr 39 589,75
62 500kr 1,54976kr 96 860,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500