Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC374NSR

DigiKey Part Number
296-8313-2-ND - Tape & Reel (TR)
296-8313-1-ND - Cut Tape (CT)
296-8313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC374NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 534
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,83000kr 58,30
25kr 5,24280kr 131,07
100kr 4,59930kr 459,93
250kr 4,29340kr 1 073,35
500kr 4,10844kr 2 054,22
1 000kr 4,07518kr 4 075,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,83129kr 7 662,58
4 000kr 3,72827kr 14 913,08
6 000kr 3,67666kr 22 059,96
10 000kr 3,61951kr 36 195,10
14 000kr 3,58608kr 50 205,12
20 000kr 3,55395kr 71 079,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500