SN74HC541DWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 6 289
Unit Price: kr 6,53000
Datasheet

Direct


onsemi
In Stock: 35 015
Unit Price: kr 8,34000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 5,63000
Datasheet

Similar


onsemi
In Stock: 521
Unit Price: kr 8,34000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 781
Unit Price: kr 9,25000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 047
Unit Price: kr 8,04000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC541DWR

DigiKey Part Number
296-1202-2-ND - Tape & Reel (TR)
296-1202-1-ND - Cut Tape (CT)
296-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC541DWR
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 6,99500kr 69,95
25kr 6,31200kr 157,80
100kr 5,55820kr 555,82
250kr 5,19836kr 1 299,59
500kr 4,98248kr 2 491,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,65598kr 9 311,96
4 000kr 4,53504kr 18 140,16
6 000kr 4,47447kr 26 846,82
10 000kr 4,40734kr 44 073,40
14 000kr 4,36814kr 61 153,96
20 000kr 4,33039kr 86 607,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750